
PCZ1D221MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1D221MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1D221MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1D221MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1D221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64600 € | 16,46 € |
| 50 | 1,35560 € | 67,78 € |
| 100 | 1,26580 € | 126,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11392 € | 556,96 € |
| 1.000 | 1,06689 € | 1.066,89 € |
| 1.500 | 1,04333 € | 1.565,00 € |
| 2.500 | 1,01721 € | 2.543,03 € |
| 3.500 | 1,00194 € | 3.506,79 € |
| 5.000 | 0,98725 € | 4.936,25 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

