
PCZ1D101MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1D101MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1D101MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1D101MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1D101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 39mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 39mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77651 € | 776,51 € |
| 2.000 | 0,74538 € | 1.490,76 € |
| 3.000 | 0,72978 € | 2.189,34 € |
| 5.000 | 0,71249 € | 3.562,45 € |
| 7.000 | 0,70238 € | 4.916,66 € |
| 10.000 | 0,69266 € | 6.926,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 1,00860 € | 50,43 € |
| 100 | 0,93640 € | 93,64 € |
| 500 | 0,81432 € | 407,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,35800 € | 13,58 € |
| 50 | 1,05820 € | 52,91 € |
| 100 | 0,96470 € | 96,47 € |
| 500 | 0,80520 € | 402,60 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

