
PCZ1C561MCL2GS | |
|---|---|
DigiKey Part Number | PCZ1C561MCL2GTR-ND - Tape & Reel (TR) 493-PCZ1C561MCL2GSCT-ND - Cut Tape (CT) 493-PCZ1C561MCL2GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1C561MCL2GS |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,26790 € | 507,16 € |
| 800 | 1,21343 € | 970,74 € |
| 1.200 | 1,18613 € | 1.423,36 € |
| 2.000 | 1,15588 € | 2.311,76 € |
| 2.800 | 1,13820 € | 3.186,96 € |
| 4.000 | 1,12117 € | 4.484,68 € |
| 4.800 | 1,11311 € | 5.342,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 1,99100 € | 19,91 € |
| 50 | 1,57600 € | 78,80 € |
| 100 | 1,44650 € | 144,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 1,98500 € | 19,85 € |
| 50 | 1,57180 € | 78,59 € |
| 100 | 1,44300 € | 144,30 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

