
PCZ1C471MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1C471MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1C471MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1C471MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1C471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 32mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,85600 € | 18,56 € |
| 50 | 1,53580 € | 76,79 € |
| 100 | 1,43720 € | 143,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27022 € | 635,11 € |
| 1.000 | 1,21851 € | 1.218,51 € |
| 1.500 | 1,19261 € | 1.788,91 € |
| 2.500 | 1,16388 € | 2.909,70 € |
| 3.500 | 1,14709 € | 4.014,81 € |
| 5.000 | 1,13094 € | 5.654,70 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

