
PCZ1C221MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1C221MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1C221MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1C221MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1C221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,32800 € | 13,28 € |
| 50 | 1,08160 € | 54,08 € |
| 100 | 1,00570 € | 100,57 € |
| 500 | 0,87708 € | 438,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83727 € | 837,27 € |
| 2.000 | 0,80450 € | 1.609,00 € |
| 3.000 | 0,78807 € | 2.364,21 € |
| 5.000 | 0,76987 € | 3.849,35 € |
| 7.000 | 0,75922 € | 5.314,54 € |
| 10.000 | 0,74899 € | 7.489,90 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

