68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1V680MCL1GS

DigiKey Part Number
493-4696-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCX1V680MCL1GS
Description
CAP ALUM POLY 68UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1V680MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,37072 €685,36 €
Manufacturers Standard Package
Unit Price without VAT:1,37072 €
Unit Price with VAT:1,63116 €