



PCX1V390MCL1GS | |
|---|---|
DigiKey Part Number | 493-4700-2-ND - Tape & Reel (TR) 493-4700-1-ND - Cut Tape (CT) 493-4700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1V390MCL1GS |
Description | CAP ALUM POLY 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1V390MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 41mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,92900 € | 19,29 € |
| 50 | 1,53660 € | 76,83 € |
| 100 | 1,41280 € | 141,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20034 € | 600,17 € |
| 1.000 | 1,13349 € | 1.133,49 € |
| 1.500 | 1,09977 € | 1.649,65 € |
| 2.500 | 1,06221 € | 2.655,53 € |
| 3.500 | 1,04013 € | 3.640,45 € |
| 5.000 | 1,01881 € | 5.094,05 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

