



PCX1V270MCL1GS | |
|---|---|
DigiKey Part Number | 493-13702-2-ND - Tape & Reel (TR) 493-13702-1-ND - Cut Tape (CT) 493-13702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1V270MCL1GS |
Description | CAP ALUM POLY 27UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1V270MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00300 € | 10,03 € |
| 50 | 0,77880 € | 38,94 € |
| 100 | 0,70780 € | 70,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,55243 € | 497,19 € |
| 1.800 | 0,51952 € | 935,14 € |
| 2.700 | 0,50292 € | 1.357,88 € |
| 4.500 | 0,48442 € | 2.179,89 € |
| 6.300 | 0,47355 € | 2.983,37 € |
| 9.000 | 0,46306 € | 4.167,54 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

