



PCX1V180MCL1GS | |
|---|---|
DigiKey Part Number | 493-4702-2-ND - Tape & Reel (TR) 493-4702-1-ND - Cut Tape (CT) 493-4702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1V180MCL1GS |
Description | CAP ALUM POLY 18UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1V180MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,42300 € | 14,23 € |
| 50 | 1,12040 € | 56,02 € |
| 100 | 1,02460 € | 102,46 € |
| 500 | 0,85994 € | 429,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76790 € | 767,90 € |
| 2.000 | 0,72650 € | 1.453,00 € |
| 3.000 | 0,70561 € | 2.116,83 € |
| 5.000 | 0,68234 € | 3.411,70 € |
| 7.000 | 0,66867 € | 4.680,69 € |
| 10.000 | 0,65547 € | 6.554,70 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

