



PCX1V101MCS1GS | |
|---|---|
DigiKey Part Number | 493-13706-2-ND - Tape & Reel (TR) 493-13706-1-ND - Cut Tape (CT) 493-13706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1V101MCS1GS |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1V101MCS1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,00700 € | 30,07 € |
| 50 | 2,44080 € | 122,04 € |
| 100 | 2,26240 € | 226,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95606 € | 978,03 € |
| 1.000 | 1,85975 € | 1.859,75 € |
| 1.500 | 1,81119 € | 2.716,79 € |
| 2.500 | 1,75707 € | 4.392,68 € |
| 3.500 | 1,72528 € | 6.038,48 € |
| 5.000 | 1,69668 € | 8.483,40 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

