



PCX1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-4691-2-ND - Tape & Reel (TR) 493-4691-1-ND - Cut Tape (CT) 493-4691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1V101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1V101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 2,86700 € | 28,67 € |
| 50 | 2,32140 € | 116,07 € |
| 100 | 2,14960 € | 214,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,88810 € | 755,24 € |
| 800 | 1,78954 € | 1.431,63 € |
| 1.200 | 1,73985 € | 2.087,82 € |
| 2.000 | 1,68447 € | 3.368,94 € |
| 2.800 | 1,65193 € | 4.625,40 € |
| 4.000 | 1,62051 € | 6.482,04 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

