



PCX1H330MCS1GS | |
|---|---|
DigiKey Part Number | 493-13711-2-ND - Tape & Reel (TR) 493-13711-1-ND - Cut Tape (CT) 493-13711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H330MCS1GS |
Description | CAP ALUM POLY 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H330MCS1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 31mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 2,98800 € | 29,88 € |
| 50 | 2,42420 € | 121,21 € |
| 100 | 2,24650 € | 224,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94132 € | 970,66 € |
| 1.000 | 1,84537 € | 1.845,37 € |
| 1.500 | 1,79697 € | 2.695,45 € |
| 2.500 | 1,74305 € | 4.357,62 € |
| 3.500 | 1,71137 € | 5.989,80 € |
| 5.000 | 1,68120 € | 8.406,00 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

