



PCX1H270MCL1GS | |
|---|---|
DigiKey Part Number | 493-4694-2-ND - Tape & Reel (TR) 493-4694-1-ND - Cut Tape (CT) 493-4694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H270MCL1GS |
Description | CAP ALUM POLY 27UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H270MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,19800 € | 21,98 € |
| 50 | 1,76040 € | 88,02 € |
| 100 | 1,62250 € | 162,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,41260 € | 565,04 € |
| 800 | 1,33350 € | 1.066,80 € |
| 1.200 | 1,29359 € | 1.552,31 € |
| 2.000 | 1,24912 € | 2.498,24 € |
| 2.800 | 1,22299 € | 3.424,37 € |
| 4.000 | 1,19776 € | 4.791,04 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

