



PCX1H120MCS1GS | |
|---|---|
DigiKey Part Number | 493-13709-2-ND - Tape & Reel (TR) 493-13709-1-ND - Cut Tape (CT) 493-13709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H120MCS1GS |
Description | CAP ALUM POLY 12UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H120MCS1GS Models |
Category | Lifetime @ Temp. 1500 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance 12 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 65mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,18400 € | 11,84 € |
| 50 | 0,92500 € | 46,25 € |
| 100 | 0,84340 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,66484 € | 598,36 € |
| 1.800 | 0,62704 € | 1.128,67 € |
| 2.700 | 0,60797 € | 1.641,52 € |
| 4.500 | 0,58673 € | 2.640,28 € |
| 6.300 | 0,57425 € | 3.617,78 € |
| 9.000 | 0,56219 € | 5.059,71 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

