



PCX1E820MCL1GS | |
|---|---|
DigiKey Part Number | 493-4710-2-ND - Tape & Reel (TR) 493-4710-1-ND - Cut Tape (CT) 493-4710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1E820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1E820MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,91400 € | 19,14 € |
| 50 | 1,52420 € | 76,21 € |
| 100 | 1,40140 € | 140,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13154 € | 565,77 € |
| 1.000 | 1,06762 € | 1.067,62 € |
| 1.500 | 1,03538 € | 1.553,07 € |
| 2.500 | 0,99947 € | 2.498,67 € |
| 3.500 | 0,97836 € | 3.424,26 € |
| 5.000 | 0,95797 € | 4.789,85 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

