



PCX1E390MCS1GS | |
|---|---|
DigiKey Part Number | 493-13696-2-ND - Tape & Reel (TR) 493-13696-1-ND - Cut Tape (CT) 493-13696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1E390MCS1GS |
Description | CAP ALUM POLY 39UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1E390MCS1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 39 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 55mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,83424 € | 750,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,43900 € | 14,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,52000 € | 15,20 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

