



PCX1E390MCL1GS | |
|---|---|
DigiKey Part Number | 493-4717-2-ND - Tape & Reel (TR) 493-4717-1-ND - Cut Tape (CT) 493-4717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1E390MCL1GS |
Description | CAP ALUM POLY 39UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1E390MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,31900 € | 13,19 € |
| 50 | 1,03500 € | 51,75 € |
| 100 | 0,94520 € | 94,52 € |
| 500 | 0,79080 € | 395,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73157 € | 731,57 € |
| 2.000 | 0,69166 € | 1.383,32 € |
| 3.000 | 0,67153 € | 2.014,59 € |
| 5.000 | 0,64910 € | 3.245,50 € |
| 7.000 | 0,63591 € | 4.451,37 € |
| 10.000 | 0,62319 € | 6.231,90 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


