22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 1500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 1500 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1E220MCL1GS

DigiKey Part Number
493-4716-2-ND - Tape & Reel (TR)
493-4716-1-ND - Cut Tape (CT)
493-4716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1E220MCL1GS
Description
CAP ALUM POLY 22UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 1500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1E220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
65mOhm
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,87900 €8,79 €
500,67840 €33,92 €
1000,61520 €61,52 €
5000,50600 €253,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47163 €471,63 €
2.0000,44307 €886,14 €
3.0000,42866 €1.285,98 €
5.0000,41261 €2.063,05 €
7.0000,40318 €2.822,26 €
10.0000,39407 €3.940,70 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €