



PCX1E121MCL6GS | |
|---|---|
DigiKey Part Number | 493-4708-2-ND - Tape & Reel (TR) 493-4708-1-ND - Cut Tape (CT) 493-4708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1E121MCL6GS |
Description | CAP ALUM POLY 120UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1E121MCL6GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 29mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93400 € | 19,34 € |
| 50 | 1,54180 € | 77,09 € |
| 100 | 1,41810 € | 141,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,22978 € | 491,91 € |
| 800 | 1,15880 € | 927,04 € |
| 1.200 | 1,12299 € | 1.347,59 € |
| 2.000 | 1,08310 € | 2.166,20 € |
| 2.800 | 1,05965 € | 2.967,02 € |
| 4.000 | 1,03702 € | 4.148,08 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |


