120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1E121MCL1GS

DigiKey Part Number
493-4714-2-ND - Tape & Reel (TR)
493-4714-1-ND - Cut Tape (CT)
493-4714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1E121MCL1GS
Description
CAP ALUM POLY 120UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1E121MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
29mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,09300 €20,93 €
501,67300 €83,65 €
1001,54060 €154,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,29432 €647,16 €
1.0001,22355 €1.223,55 €
1.5001,18785 €1.781,78 €
2.5001,14807 €2.870,17 €
3.5001,12470 €3.936,45 €
5.0001,10213 €5.510,65 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €