



PCX1D330MCL1GS | |
|---|---|
DigiKey Part Number | 493-4718-2-ND - Tape & Reel (TR) 493-4718-1-ND - Cut Tape (CT) 493-4718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1D330MCL1GS |
Description | CAP ALUM POLY 33UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1D330MCL1GS Models |
Category | Lifetime @ Temp. 1500 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,84900 € | 8,49 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,59360 € | 59,36 € |
| 500 | 0,48782 € | 243,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45453 € | 454,53 € |
| 2.000 | 0,42685 € | 853,70 € |
| 3.000 | 0,41289 € | 1.238,67 € |
| 5.000 | 0,39733 € | 1.986,65 € |
| 7.000 | 0,38818 € | 2.717,26 € |
| 10.000 | 0,37935 € | 3.793,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

