



PCX1D181MCL1GS | |
|---|---|
DigiKey Part Number | 493-4713-2-ND - Tape & Reel (TR) 493-4713-1-ND - Cut Tape (CT) 493-4713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1D181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1D181MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,02400 € | 20,24 € |
| 50 | 1,61620 € | 80,81 € |
| 100 | 1,48760 € | 148,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26650 € | 633,25 € |
| 1.000 | 1,19695 € | 1.196,95 € |
| 1.500 | 1,16187 € | 1.742,80 € |
| 2.500 | 1,12278 € | 2.806,95 € |
| 3.500 | 1,09982 € | 3.849,37 € |
| 5.000 | 1,07764 € | 5.388,20 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

