



PCX1D121MCL6GS | |
|---|---|
DigiKey Part Number | 493-4709-2-ND - Tape & Reel (TR) 493-4709-1-ND - Cut Tape (CT) 493-4709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1D121MCL6GS |
Description | CAP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1D121MCL6GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 29mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48100 € | 14,81 € |
| 50 | 1,16800 € | 58,40 € |
| 100 | 1,06910 € | 106,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89888 € | 449,44 € |
| 1.000 | 0,84533 € | 845,33 € |
| 1.500 | 0,81831 € | 1.227,46 € |
| 2.500 | 0,78821 € | 1.970,52 € |
| 3.500 | 0,77052 € | 2.696,82 € |
| 5.000 | 0,75343 € | 3.767,15 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

