



PCX1D121MCL1GS | |
|---|---|
DigiKey Part Number | 493-4715-2-ND - Tape & Reel (TR) 493-4715-1-ND - Cut Tape (CT) 493-4715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1D121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1D121MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76200 € | 17,62 € |
| 50 | 1,39920 € | 69,96 € |
| 100 | 1,28460 € | 128,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08806 € | 544,03 € |
| 1.000 | 1,02621 € | 1.026,21 € |
| 1.500 | 0,99501 € | 1.492,51 € |
| 2.500 | 0,96026 € | 2.400,65 € |
| 3.500 | 0,93982 € | 3.289,37 € |
| 5.000 | 0,92010 € | 4.600,50 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

