



PCX1C271MCS1GS | |
|---|---|
DigiKey Part Number | 493-13690-2-ND - Tape & Reel (TR) 493-13690-1-ND - Cut Tape (CT) 493-13690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C271MCS1GS |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C271MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,30200 € | 23,02 € |
| 50 | 1,84960 € | 92,48 € |
| 100 | 1,70710 € | 170,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46230 € | 731,15 € |
| 1.000 | 1,38531 € | 1.385,31 € |
| 1.500 | 1,34649 € | 2.019,73 € |
| 2.500 | 1,30323 € | 3.258,08 € |
| 3.500 | 1,27945 € | 4.478,07 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

