



PCX1C151MCL6GS | |
|---|---|
DigiKey Part Number | 493-4671-2-ND - Tape & Reel (TR) 493-4671-1-ND - Cut Tape (CT) 493-4671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C151MCL6GS |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C151MCL6GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,45100 € | 14,51 € |
| 50 | 1,14320 € | 57,16 € |
| 100 | 1,04620 € | 104,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86692 € | 433,46 € |
| 1.000 | 0,81493 € | 814,93 € |
| 1.500 | 0,78870 € | 1.183,05 € |
| 2.500 | 0,75948 € | 1.898,70 € |
| 3.500 | 0,74229 € | 2.598,01 € |
| 5.000 | 0,72571 € | 3.628,55 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

