



PCX1C101MCS1GS | |
|---|---|
DigiKey Part Number | 493-13688-2-ND - Tape & Reel (TR) 493-13688-1-ND - Cut Tape (CT) 493-13688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C101MCS1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C101MCS1GS Models |
Category | Lifetime @ Temp. 1500 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 33mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 0,88220 € | 44,11 € |
| 100 | 0,80360 € | 80,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,63186 € | 568,67 € |
| 1.800 | 0,59549 € | 1.071,88 € |
| 2.700 | 0,57716 € | 1.558,33 € |
| 4.500 | 0,55672 € | 2.505,24 € |
| 6.300 | 0,54471 € | 3.431,67 € |
| 9.000 | 0,53311 € | 4.797,99 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

