
PCW0G331MCO1GS | |
|---|---|
DigiKey Part Number | PCW0G331MCO1GTR-ND - Tape & Reel (TR) 493-PCW0G331MCO1GSCT-ND - Cut Tape (CT) 493-PCW0G331MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCW0G331MCO1GS |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,42190 € | 42,19 € |
| 500 | 0,34196 € | 170,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31677 € | 316,77 € |
| 2.000 | 0,29584 € | 591,68 € |
| 3.000 | 0,28528 € | 855,84 € |
| 5.000 | 0,27350 € | 1.367,50 € |
| 7.000 | 0,26658 € | 1.866,06 € |
| 10.000 | 0,25990 € | 2.599,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

