



PCV2B8R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-7830-2-ND - Tape & Reel (TR) 493-7830-1-ND - Cut Tape (CT) 493-7830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2B8R2MCL1GS |
Description | CAP ALUM POLY 8.2UF 20% 125V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 84mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2B8R2MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 125 V | |
ESR (Equivalent Series Resistance) | 84mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,33900 € | 23,39 € |
| 50 | 1,87860 € | 93,93 € |
| 100 | 1,73330 € | 173,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,51233 € | 604,93 € |
| 800 | 1,42900 € | 1.143,20 € |
| 1.200 | 1,38698 € | 1.664,38 € |
| 2.000 | 1,34015 € | 2.680,30 € |
| 2.800 | 1,31263 € | 3.675,36 € |
| 4.000 | 1,28605 € | 5.144,20 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

