



PCV2A120MCL1GS | |
|---|---|
DigiKey Part Number | 493-4572-2-ND - Tape & Reel (TR) 493-4572-1-ND - Cut Tape (CT) 493-4572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A120MCL1GS |
Description | CAP ALUM POLY 12UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A120MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 42mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,77300 € | 27,73 € |
| 50 | 2,24240 € | 112,12 € |
| 100 | 2,07530 € | 207,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78796 € | 893,98 € |
| 1.000 | 1,69765 € | 1.697,65 € |
| 1.500 | 1,65211 € | 2.478,16 € |
| 2.500 | 1,60135 € | 4.003,38 € |
| 3.500 | 1,57154 € | 5.500,39 € |
| 5.000 | 1,54274 € | 7.713,70 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

