



PCV2A120MCL1GS | |
|---|---|
DigiKey Part Number | 493-4572-2-ND - Tape & Reel (TR) 493-4572-1-ND - Cut Tape (CT) 493-4572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A120MCL1GS |
Description | CAP ALUM POLY 12UF 20% 100V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A120MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 12 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 42mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,76000 € | 27,60 € |
| 50 | 2,23220 € | 111,61 € |
| 100 | 2,06580 € | 206,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77986 € | 889,93 € |
| 1.000 | 1,68996 € | 1.689,96 € |
| 1.500 | 1,64462 € | 2.466,93 € |
| 2.500 | 1,59410 € | 3.985,25 € |
| 3.500 | 1,56442 € | 5.475,47 € |
| 5.000 | 1,53575 € | 7.678,75 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

