



PCV1V390MCL2GS | |
|---|---|
DigiKey Part Number | 493-4546-2-ND - Tape & Reel (TR) 493-4546-1-ND - Cut Tape (CT) 493-4546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V390MCL2GS |
Description | CAP ALUM POLY 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 52mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V390MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 39 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 52mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40000 € | 14,00 € |
| 50 | 1,10120 € | 55,06 € |
| 100 | 1,00700 € | 100,70 € |
| 500 | 0,84494 € | 422,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79396 € | 793,96 € |
| 2.000 | 0,75163 € | 1.503,26 € |
| 3.000 | 0,73028 € | 2.190,84 € |
| 5.000 | 0,70648 € | 3.532,40 € |
| 7.000 | 0,69251 € | 4.847,57 € |
| 10.000 | 0,67901 € | 6.790,10 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

