



PCV1V180MCL1GS | |
|---|---|
DigiKey Part Number | 493-4383-2-ND - Tape & Reel (TR) 493-4383-1-ND - Cut Tape (CT) 493-4383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V180MCL1GS |
Description | CAP ALUM POLY 18UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 64mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V180MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 64mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,67580 € | 33,79 € |
| 100 | 0,61260 € | 61,26 € |
| 500 | 0,50380 € | 251,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46954 € | 469,54 € |
| 2.000 | 0,44109 € | 882,18 € |
| 3.000 | 0,42673 € | 1.280,19 € |
| 5.000 | 0,41074 € | 2.053,70 € |
| 7.000 | 0,40133 € | 2.809,31 € |
| 10.000 | 0,39225 € | 3.922,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

