12 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1K120MCL1GS

DigiKey Part Number
493-4567-2-ND - Tape & Reel (TR)
493-4567-1-ND - Cut Tape (CT)
493-4567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1K120MCL1GS
Description
CAP ALUM POLY 12UF 20% 80V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1K120MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
12 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
41mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,13900 €21,39 €
501,71160 €85,58 €
1001,57700 €157,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,37195 €548,78 €
8001,29465 €1.035,72 €
1.2001,25567 €1.506,80 €
2.0001,21222 €2.424,44 €
2.8001,18669 €3.322,73 €
4.0001,16204 €4.648,16 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €