



PCV1K120MCL1GS | |
|---|---|
DigiKey Part Number | 493-4567-2-ND - Tape & Reel (TR) 493-4567-1-ND - Cut Tape (CT) 493-4567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1K120MCL1GS |
Description | CAP ALUM POLY 12UF 20% 80V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1K120MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 12 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 41mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,12200 € | 21,22 € |
| 50 | 1,69820 € | 84,91 € |
| 100 | 1,56450 € | 156,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,36105 € | 544,42 € |
| 800 | 1,28438 € | 1.027,50 € |
| 1.200 | 1,24570 € | 1.494,84 € |
| 2.000 | 1,20260 € | 2.405,20 € |
| 2.800 | 1,17727 € | 3.296,36 € |
| 4.000 | 1,15282 € | 4.611,28 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

