5.6 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1J5R6MCL1GS

DigiKey Part Number
493-4397-2-ND - Tape & Reel (TR)
493-4397-1-ND - Cut Tape (CT)
493-4397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1J5R6MCL1GS
Description
CAP ALUM POLY 5.6UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1J5R6MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
5.6 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
105mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.071
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,84700 €8,47 €
500,65260 €32,63 €
1000,59110 €59,11 €
5000,48544 €242,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45217 €452,17 €
2.0000,42453 €849,06 €
3.0000,41058 €1.231,74 €
5.0000,39504 €1.975,20 €
7.0000,38590 €2.701,30 €
10.0000,37708 €3.770,80 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €