



PCV1J270MCL7GS | |
|---|---|
DigiKey Part Number | 493-4561-2-ND - Tape & Reel (TR) 493-4561-1-ND - Cut Tape (CT) 493-4561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J270MCL7GS |
Description | CAP ALUM POLY 27UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J270MCL7GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 27 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,69500 € | 16,95 € |
| 50 | 1,34360 € | 67,18 € |
| 100 | 1,23290 € | 123,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04266 € | 521,33 € |
| 1.000 | 0,98279 € | 982,79 € |
| 1.500 | 0,95259 € | 1.428,88 € |
| 2.500 | 0,91894 € | 2.297,35 € |
| 3.500 | 0,89916 € | 3.147,06 € |
| 5.000 | 0,88007 € | 4.400,35 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |




