



PCV1H680MCL2GS | |
|---|---|
DigiKey Part Number | 493-4557-2-ND - Tape & Reel (TR) 493-4557-1-ND - Cut Tape (CT) 493-4557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H680MCL2GS |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H680MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 29mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,26900 € | 22,69 € |
| 50 | 1,82100 € | 91,05 € |
| 100 | 1,67960 € | 167,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43678 € | 718,39 € |
| 1.000 | 1,36041 € | 1.360,41 € |
| 1.500 | 1,32189 € | 1.982,84 € |
| 2.500 | 1,27898 € | 3.197,45 € |
| 3.500 | 1,25377 € | 4.388,20 € |
| 5.000 | 1,22942 € | 6.147,10 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

