



PCV1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-4395-2-ND - Tape & Reel (TR) 493-4395-1-ND - Cut Tape (CT) 493-4395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H470MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,87900 € | 18,79 € |
| 50 | 1,49660 € | 74,83 € |
| 100 | 1,37560 € | 137,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16816 € | 584,08 € |
| 1.000 | 1,10287 € | 1.102,87 € |
| 1.500 | 1,06994 € | 1.604,91 € |
| 2.500 | 1,03324 € | 2.583,10 € |
| 3.500 | 1,01169 € | 3.540,91 € |
| 5.000 | 0,99086 € | 4.954,30 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

