



PCV1H390MCL1GS | |
|---|---|
DigiKey Part Number | 493-4393-2-ND - Tape & Reel (TR) 493-4393-1-ND - Cut Tape (CT) 493-4393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H390MCL1GS |
Description | CAP ALUM POLY 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H390MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 34mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,60800 € | 16,08 € |
| 50 | 1,27180 € | 63,59 € |
| 100 | 1,16570 € | 116,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,00008 € | 400,03 € |
| 800 | 0,93933 € | 751,46 € |
| 1.200 | 0,90868 € | 1.090,42 € |
| 2.000 | 0,87451 € | 1.749,02 € |
| 2.800 | 0,85444 € | 2.392,43 € |
| 4.000 | 0,83504 € | 3.340,16 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

