



PCV1H330MCL1GS | |
|---|---|
DigiKey Part Number | 493-4394-2-ND - Tape & Reel (TR) 493-4394-1-ND - Cut Tape (CT) 493-4394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H330MCL1GS |
Description | CAP ALUM POLY 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 49mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 49mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,72900 € | 17,29 € |
| 50 | 1,37120 € | 68,56 € |
| 100 | 1,25840 € | 125,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06450 € | 532,25 € |
| 1.000 | 1,00349 € | 1.003,49 € |
| 1.500 | 0,97272 € | 1.459,08 € |
| 2.500 | 0,93843 € | 2.346,07 € |
| 3.500 | 0,91828 € | 3.213,98 € |
| 5.000 | 0,89882 € | 4.494,10 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

