



PCV1H120MCL2GS | |
|---|---|
DigiKey Part Number | 493-4552-2-ND - Tape & Reel (TR) 493-4552-1-ND - Cut Tape (CT) 493-4552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H120MCL2GS |
Description | CAP ALUM POLY 12UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H120MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 12 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 55mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92200 € | 9,22 € |
| 50 | 0,71320 € | 35,66 € |
| 100 | 0,64710 € | 64,71 € |
| 500 | 0,53346 € | 266,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49768 € | 497,68 € |
| 2.000 | 0,46796 € | 935,92 € |
| 3.000 | 0,45296 € | 1.358,88 € |
| 5.000 | 0,43625 € | 2.181,25 € |
| 7.000 | 0,42643 € | 2.985,01 € |
| 10.000 | 0,41694 € | 4.169,40 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

