12 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1H120MCL2GS

DigiKey Part Number
493-4552-2-ND - Tape & Reel (TR)
493-4552-1-ND - Cut Tape (CT)
493-4552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1H120MCL2GS
Description
CAP ALUM POLY 12UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1H120MCL2GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
12 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
55mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,92600 €9,26 €
500,71640 €35,82 €
1000,65000 €65,00 €
5000,53590 €267,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49995 €499,95 €
2.0000,47009 €940,18 €
3.0000,45502 €1.365,06 €
5.0000,43823 €2.191,15 €
7.0000,42837 €2.998,59 €
10.0000,41884 €4.188,40 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €