



PCV1E560MCL1GS | |
|---|---|
DigiKey Part Number | 493-4377-2-ND - Tape & Reel (TR) 493-4377-1-ND - Cut Tape (CT) 493-4377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E560MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30600 € | 13,06 € |
| 50 | 1,02420 € | 51,21 € |
| 100 | 0,93530 € | 93,53 € |
| 500 | 0,78224 € | 391,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73405 € | 734,05 € |
| 2.000 | 0,69403 € | 1.388,06 € |
| 3.000 | 0,67385 € | 2.021,55 € |
| 5.000 | 0,65136 € | 3.256,80 € |
| 7.000 | 0,63814 € | 4.466,98 € |
| 10.000 | 0,62538 € | 6.253,80 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |


