



PCV1E181MCL1GS | |
|---|---|
DigiKey Part Number | 493-4381-2-ND - Tape & Reel (TR) 493-4381-1-ND - Cut Tape (CT) 493-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E181MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,98000 € | 19,80 € |
| 50 | 1,57940 € | 78,97 € |
| 100 | 1,45310 € | 145,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23606 € | 618,03 € |
| 1.000 | 1,16779 € | 1.167,79 € |
| 1.500 | 1,13335 € | 1.700,03 € |
| 2.500 | 1,09498 € | 2.737,45 € |
| 3.500 | 1,07243 € | 3.753,51 € |
| 5.000 | 1,05066 € | 5.253,30 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

