



PCV1E151MCL1GS | |
|---|---|
DigiKey Part Number | 493-4379-2-ND - Tape & Reel (TR) 493-4379-1-ND - Cut Tape (CT) 493-4379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,65100 € | 16,51 € |
| 50 | 1,30780 € | 65,39 € |
| 100 | 1,19920 € | 119,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,03388 € | 413,55 € |
| 800 | 0,97154 € | 777,23 € |
| 1.200 | 0,94010 € | 1.128,12 € |
| 2.000 | 0,90506 € | 1.810,12 € |
| 2.800 | 0,88446 € | 2.476,49 € |
| 4.000 | 0,86457 € | 3.458,28 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

