



PCV1D331MCL1GS | |
|---|---|
DigiKey Part Number | 493-4375-2-ND - Tape & Reel (TR) 493-4375-1-ND - Cut Tape (CT) 493-4375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D331MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,25300 € | 22,53 € |
| 50 | 1,80720 € | 90,36 € |
| 100 | 1,66670 € | 166,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,45298 € | 581,19 € |
| 800 | 1,37239 € | 1.097,91 € |
| 1.200 | 1,33174 € | 1.598,09 € |
| 2.000 | 1,28645 € | 2.572,90 € |
| 2.800 | 1,25984 € | 3.527,55 € |
| 4.000 | 1,23414 € | 4.936,56 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

