220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1D221MCL7GS

DigiKey Part Number
493-4534-2-ND - Tape & Reel (TR)
493-4534-1-ND - Cut Tape (CT)
493-4534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1D221MCL7GS
Description
CAP ALUM POLY 220UF 20% 20V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1D221MCL7GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
20 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,80000 €2,80 €
101,87800 €18,78 €
501,49520 €74,76 €
1001,37420 €137,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,16654 €583,27 €
1.0001,10120 €1.101,20 €
1.5001,06825 €1.602,37 €
2.5001,03153 €2.578,83 €
3.5001,00995 €3.534,82 €
5.0000,98911 €4.945,55 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €