220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1D221MCL1GS

DigiKey Part Number
493-4372-2-ND - Tape & Reel (TR)
493-4372-1-ND - Cut Tape (CT)
493-4372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1D221MCL1GS
Description
CAP ALUM POLY 220UF 20% 20V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1D221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,78500 €17,85 €
501,41760 €70,88 €
1001,30170 €130,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,12530 €450,12 €
8001,05878 €847,02 €
1.2001,02523 €1.230,28 €
2.0000,98784 €1.975,68 €
2.8000,96586 €2.704,41 €
4.0000,94464 €3.778,56 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €