



PCV1D151MCL6GS | |
|---|---|
DigiKey Part Number | 493-4371-2-ND - Tape & Reel (TR) 493-4371-1-ND - Cut Tape (CT) 493-4371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D151MCL6GS |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D151MCL6GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1D151MCL1GS | Nichicon | 1.353 | 493-11066-1-ND | 1,95000 € | Similar |
| PCV1D151MCL1GS | Nichicon | 1.875 | 493-4373-1-ND | 2,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,53100 € | 15,31 € |
| 50 | 1,20900 € | 60,45 € |
| 100 | 1,10740 € | 110,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93264 € | 466,32 € |
| 1.000 | 0,87767 € | 877,67 € |
| 1.500 | 0,84993 € | 1.274,89 € |
| 2.500 | 0,81902 € | 2.047,55 € |
| 3.500 | 0,80086 € | 2.803,01 € |
| 5.000 | 0,78332 € | 3.916,60 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |



